• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas VX-014-3A3 Microswitch 30 V DC 0.1 A 1 x Off/(On) 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Microswitch
Connection
Solder tag
Operation type
Roller lever
Switch position
1 x Off/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.82 / piece)
€ 3.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron VX-014-3A3 Snap Acting/Limit Switch

Our service for you

Technical specifications

Packaging type

Bag

Product type

Microswitch

Connection

Solder tag

Operation type

Roller lever

Contact type

1 maker

Switch position

1 x Off/(On)

Switching voltage

30 V DC

Switching current (max.)

0.1 A

Content

1 pc(s)

RoHS-compliant

Yes

Type

VX-014-3A3

Engineering Part No

VX0143A3

Engineering Series No

VX

Documents & Downloads

Datasheet

Datasheet 2590372 Aratas VX-014-3A3 Microswitch 30 V DC 0.1 A 1 x Off/(On) 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2590372 Aratas VX-014-3A3 Microswitch 30 V DC 0.1 A 1 x Off/(On) 1 pc(s) Bag

Description

Snap Acting/Limit Switch

This text is machine translated.