• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arc protection device/fire-protection switch Schneider Electric A9TSB3625

Product type
Arc protection device/fire-protection switch
Number of pins
2
Dim
(W x H x D) 36 x 91 x 73 mm
No. of partitions
2
Width
36 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of error signal switches: 0
  • Number of contacts as N/O contacts: 0
  • Number of contacts as changer: 0
  • Number of contacts as NC contacts: 0
  • Rated switching current 25 A
  • Rated voltage: 230 V
  • Width in division units: 2
  • Function: Fire protection switch
  • Suitable for max. Main contact unit number (total): 2
  • FI/LS and circuit breaker
  • With auto-test for fault current function: No.
  • Voltage type AC
Product type

Arc protection device/fire-protection switch

Number of pins

2

Dim

(W x H x D) 36 x 91 x 73 mm

No. of partitions

2

Width

36 mm

Height

91 mm

Depth

73 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3754607 Arc protection device/fire-protection switch Schneider Electric A9TSB3625

User & Safety Instructions

User & Safety Instructions 3754607 Arc protection device/fire-protection switch Schneider Electric A9TSB3625

Description

Acti9 IARC - is an AFDD (arc protection device/fire protection switch) for detecting arcing. 1-pin+N, up to 25A rated current. The rated breaking capacity (Im) is 500 A. Suitable for IT systems. The rated short circuit current (INC) is 10000A and the (inc1) for one pole is also 10000A according to EN/IEC 62606. When a dangerous serial or parallel fault arc is detected, the AFDD triggers to disconnect the faulty outlet from the power grid. Error arcs can result from bad or damaged cable insulation or faulty connections and cause fire. The Acti9 IARC's two unique VisiTrip displays reduce intervention time by displaying the failed circuit and quickly identifying the type of error. The electrical lifespan is up to 10,000 and the mechanical lifespan is up to 20,000 switching cycles. The rated insulation voltage UI is 250VAC. The product can be snapped onto a DIN rail. Its width is 2 TE. Pollution level 2 Product color white (RAL9003). Dimensions (W) 36mm x (H) 91mm x (D)73mm. Protection class IP20 (according to IEC/EN 60529) and IP40, as soon as it is installed in a modular casing. This product complies with EN/IEC 62606 standard.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)