• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcol HS10 5R J HS10 5R J HV resistor 5 Ω 10 W 1 pc(s)

Product type
HV resistor
Resistance
5 Ω
Power rating
10 W
Content
1 pc(s)
Temperature coefficient
100 ppm/°C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

212 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arcol HS10 5R J 10W Aluminium Clad Resistor

Our service for you

Technical specifications

  • 265 V
Product type

HV resistor

Resistance

5 Ω

Power rating

10 W

Temperature coefficient

100 ppm/°C

Content

1 pc(s)

RoHS-compliant

Yes

Type

HS10 5R J

Tolerance

5 %

Documents & Downloads

Datasheet

Datasheet 3014150 Arcol HS10 5R J HS10 5R J HV resistor 5 Ω 10 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014150 Arcol HS10 5R J HS10 5R J HV resistor 5 Ω 10 W 1 pc(s)

Description

Features

  • Type: Wirewound aluminium clad|Case Type: Chassis mount|Resistance: 5Ω|Tolerance: 5%|Power Handling: 10W|Working Voltage: 160V|Temperature Coefficient: 100ppm/°C

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)