
Number
Minimum order quantity: 200
Total (€ 0.02 / piece)
€ 4.00
incl. VAT
14-day return policy included
Highlights & Details
Metal film resistor MRS 25
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
Axial lead
- Type
0207
- Resistance
470 Ω
- Power rating
0.6 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- (Ø)
2.5 mm
- Content
1 pc(s)
- Dim
(Ø) 2.5 mm
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
1557322
Documents & Downloads
Datasheet
Datasheet 1557322 TRU COMPONENTS 1557322 Metal film resistor 470 Ω Axial lead 0207 0.6 W 1 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1557322 TRU COMPONENTS 1557322 Metal film resistor 470 Ω Axial lead 0207 0.6 W 1 % 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























