• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1585439 TC-MOR01SJ0501A10203 Metal film resistor 500 Ω Axial lead 1 W 5 % 1 pc(s)

Image similar
Product type
Metal film resistor
Resistance
500 Ω
Power rating
1 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

47747 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.01 / piece)
€ 0.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1 W Metal Film Resistor

Our service for you

Technical specifications

Product type

Metal film resistor

Type

Axial lead

Resistance

500 Ω

Power rating

1 W

Tolerance ±

5 %

Length

52 mm

(Ø)

3.5 mm

Content

1 pc(s)

Dim

(Ø x L) 3.5 mm x 52 mm

RoHS-compliant

Yes

Type

TC-MOR01SJ0501A10203

Documents & Downloads

Datasheet

Datasheet 1585439 TRU COMPONENTS 1585439 TC-MOR01SJ0501A10203 Metal film resistor 500 Ω Axial lead 1 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1585439 TRU COMPONENTS 1585439 TC-MOR01SJ0501A10203 Metal film resistor 500 Ω Axial lead 1 W 5 % 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.30*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)