
Number (Package size 500 pc(s))
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
Metal film resistors set 500 pcs. 1...1M ohm 0.5 W with bending device
- Power rating 0.5 W
- Tolerance only 1% (metal film technology)
- Including bending device
Technical specifications
- Product type
Metal film resistor (set)
- Type
Axial lead
- Power rating
0.5 W
- Tolerance ±
1 %
- Temperature coefficient
100 ppm/°C
- Length
9 mm
- Height
26 mm
- (Ø)
3.5 mm
- Content
500 pc(s)
- Dim
(Ø x H) 3.5 mm x 26 mm
- Type
T22P082
- Voltage (max.)
350 V
- Max. temperature
150 °C
- Min. temperature
-30 °C
Documents & Downloads
Datasheet
Datasheet 3222119 TRU COMPONENTS TC-12888476 T22P082 Metal film resistor (set) Axial lead 0.5 W 1 % 500 pc(s)
User & Safety Instructions
User & Safety Instructions 3222119 TRU COMPONENTS TC-12888476 T22P082 Metal film resistor (set) Axial lead 0.5 W 1 % 500 pc(s)
Description
Set of high-quality 1/2 W metal film resistors for universal use. With a tolerance of typ. 1% can cover a working temperature range from -30 to 150 °C. Suitable for many types of soldering or common pin boards. Inclusive of bending device for different sizes and grid dimensions.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 25 x metal film resistor 0.5W / 1 Ohm
- 25 x metal film resistor 0.5W / 10 Ohm
- 25 x metal film resistor 0.5W / 47 Ohm
- 25 x metal film resistor 0.5W / 100 Ohm
- 25 x metal film resistor 0.5W / 150 Ohm
- 25 x metal film resistor 0.5W / 220 Ohm
- 25 x metal film resistor 0.5W / 330 Ohm
- 25 x metal film resistor 0.5W / 470 Ohm
- 25 x metal film resistor 0.5W / 1000 Ohm
- 25 x metal film resistor 0.5W / 1500 Ohm
- 25 x metal film resistor 0.5W / 2200 Ohm
- 25 x metal film resistor 0.5W / 4700 Ohm
- 25 x metal film resistor 0.5W / 10k ohms
- 25 x metal film resistor 0.5W / 22k ohms
- 25 x metal film resistor 0.5W / 33K Ohm
- 25 x metal film resistor 0.5W / 47k Ohm
- 25 x metal film resistor 0.5W / 100k ohms
- 25 x metal film resistor 0.5W / 220K ohms
- 25 x metal film resistor 0.5W / 470K ohms
- 25 x metal film resistor 0.5W / 1M Ohm
- 1 x bending machine
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























