• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcol MRA0207 100RBTA15 MRA0207 100RBTA15 Metal film resistor 100 Ω 0.25 W 1 pc(s)

Product type
Metal film resistor
Resistance
100 Ω
Power rating
0.25 W
Content
1 pc(s)
Temperature coefficient
100 ppm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

299 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.89 / piece)
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arcol MRA0207 100RBTA15 100R 0.1% 15PPM Precision Metal Film Resistor

Our service for you

Technical specifications

  • 265 V
Product type

Metal film resistor

Resistance

100 Ω

Power rating

0.25 W

Temperature coefficient

100 ppm

Content

1 pc(s)

RoHS-compliant

Yes

Type

MRA0207 100RBTA15

Tolerance

5 %

Documents & Downloads

Datasheet

Datasheet 3014185 Arcol MRA0207 100RBTA15 MRA0207 100RBTA15 Metal film resistor 100 Ω 0.25 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014185 Arcol MRA0207 100RBTA15 MRA0207 100RBTA15 Metal film resistor 100 Ω 0.25 W 1 pc(s)

Description

Features

  • Type: Metal film resistor|Case Type: Axial|Resistance: 100Ω|Tolerance: 0.1%|Power Handling: 0.25W|Working Voltage: 250V|Temperature Coefficient: 15ppm/°C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)