
Highlights & Details
Arctic ACPCC00006A 2.5 cm (1 inch) Mini PC
- Display: 2.5 cm (1 inch)
- AMD Ryzen 7 Pro 5700G 8 core(s) / max. 4.5 GHz
- RAM: 32 GB DDR4 RAM 3200 MHz
- 1 TB SSD
- AMD Radeon RX vega 8 AMD
- Windows® 11 Pro
Technical specifications
- Audio: Conexant CX20632
- AMD Integrated SoC
- 32 GB DDR4-3200 SO-DIMM
- Power supply 19 V DC, 6.3 A, 119.7 W Power adapter
- Product type
Mini PC
- Model
Senza 5700G Pro
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen 7 Pro
- CPU
AMD Ryzen 7 Pro 5700G
- Processor/type
5700G
- Processor cores (No.)
8 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
4.5 GHz
- No. of processor P cores
8
- CPU performance core boost clock
4.5 GHz
- CPU cache
16 MB
32 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon RX vega 8
- Dedicated graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
RJ45
Headphone/mic combo jack (3.5 mm)
Audio stereo (3.5 mm jack)
Wi-Fi 6E (IEEE 802.11ax)
Show more
- Factory colour
Black
- Width
625 mm
- Height
122 mm
- Depth
291 mm
- Weight
4.18
- PSU power
119.7 W
- Features
Passive cooling
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Charging capacity (max.)
119.7 W
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- UKCA
yes
- Line-in
yes
- Line-out
yes
- Ethernet LAN
yes
- Number of storage drives installed
1
- Display included
no
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- NVMe
yes
- On/off button
yes
- Total SSDs capacity
1 TB
- Package weight
3.5 kg
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386612 Arctic Mini PC ACPCC00006A 2.5 cm (1 inch) AMD Ryzen 7 Pro 5700G 4.5 GHz 32 GB RAM 1 TB SSD AMD Radeon RX vega 8 AMD Win
Description
Senza
The innovative Senza Under Desk PC, available in three versions, impresses with its discreet under-table mounting, high power and completely passive cooling. A complete PC that integrates perfectly into any work environment and ensures a tidy, efficient setup.
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






