Sustainable use of resources is very important for us at Arctic. That's why we've optimized the packaging of the MX-4 to minimize the CO2 waste.
In the production of the new, practical and recyclable packaging of our heat conductive paste we were able to reduce the environmental emissions by 40%.
Better than liquid metal
The Arctic MX-4 thermal compound is made of carbon micro particles, which lead to an extremely high heat conductivity. This guarantees that heat from the CPU or GPU can be dissipated quickly and efficiently. With its excellent performance the MX-4 is the best companion for over-clockers and enthusiasts.
Easy to apply
Thanks to its consistency, the MX-4 is easy to apply, even for beginners. The possibilities of the application and how to apply the heat-conductive paste most effectively in order to avoid air spaces between the CPU and the cooler are shown in the video.
Secure application
The Arctic MX-4 is a metal-free and non-electrical conductive paste. This minimizes the risk of short circuits and offers perfect protection for your computer. Application is also easy, as the consistency of the paste is Ideal for use on chips.
Long durability
With the MX-4 you do not need to make any compromises when compared to metal or silicon heat conductive pastes. Once applied, it lasts at least 8 years.
Great value for money
A high performance thermal compound for system integrators, who certainly exceed your expectations owing to their low price.
This text is machine translated.
Features
Type: Heat conductive paste
Thermal conductivity 8.5 W/m
K
Density: 2.5 g/cm³ Weight 20 g Quantity per pack: 1 pieces(s)
Package width 159 mm
Packaging depth 21 mm
Description
Optimized packaging saves resources
Sustainable use of resources is very important for us at Arctic. That's why we've optimized the packaging of the MX-4 to minimize the CO2 waste.
In the production of the new, practical and recyclable packaging of our heat conductive paste we were able to reduce the environmental emissions by 40%.
Better than liquid metal
The Arctic MX-4 thermal compound is made of carbon micro particles, which lead to an extremely high heat conductivity. This guarantees that heat from the CPU or GPU can be dissipated quickly and efficiently. With its excellent performance the MX-4 is the best companion for over-clockers and enthusiasts.
Easy to apply
Thanks to its consistency, the MX-4 is easy to apply, even for beginners. The possibilities of the application and how to apply the heat-conductive paste most effectively in order to avoid air spaces between the CPU and the cooler are shown in the video.
Secure application
The Arctic MX-4 is a metal-free and non-electrical conductive paste. This minimizes the risk of short circuits and offers perfect protection for your computer. Application is also easy, as the consistency of the paste is Ideal for use on chips.
Long durability
With the MX-4 you do not need to make any compromises when compared to metal or silicon heat conductive pastes. Once applied, it lasts at least 8 years.
Great value for money
A high performance thermal compound for system integrators, who certainly exceed your expectations owing to their low price.
This text is machine translated.
Features
Type: Heat conductive paste
Thermal conductivity 8.5 W/m
K
Density: 2.5 g/cm³ Weight 20 g Quantity per pack: 1 pieces(s)