• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arctic P12 PC fan Black (W x H x D) 120 x 15 x 120 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PC fan

Fan size

120 mm

Rotational speed (min.)

300 U/min

Air discharge

71.53 m³/h

Rotational speed (max.)

2100 U/min

Type of bearing

Fluid dynamic bearing

Factory colour

Black

Weight

85 g

Width

120 mm

Height

15 mm

Depth

120 mm

Dim

(W x H x D) 120 x 15 x 120 mm

Content

1 pc(s)

Design height

15 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2841894 Arctic P12 PC fan Black (W x H x D) 120 x 15 x 120 mm

Description

Our coolers once again exceed limits every year at a low noise level. We are always working hard on technical innovations and fair prices, so we are known for the good price-performance ratio of our products. We give you room for overclocking and guarantee you the lowest noise level at an affordable price.

This text is machine translated.

Features

  • Type: FanFan diameter 12 cmRotation speed (min.): 300 RPMRotation speed (max.): 2100 RPMNoise level: 0.3 SoneMaximum air flow: 41.1 cfmAir flow: 71.53 m³/h.Maximum air pressure 1.45 mmH2OStorage type: Fluid dynamic bearing (FDB). Voltage 12 V. Width 120 mmDepth: 120 mmHeight: 15 mm. Product color: Black

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)