User & Safety Instructions 3205021 Arducam Camera unit MBS-SES-184-01
Description
ArduCAM-2MP-Plus is an optimized version of the ArduCAM Shield Rev.C and is a high-resolution 2MP SPI camera that reduces the complexity of the camera control interface. It integrates the 2MP CMOS image sensor OV2640 and offers a miniature size as well as an easy to use hardware interface and an open source code library. The Arduino mini can be used in any platform such as Arduino, Raspberry Pi, Maple, Chipkit, BeagleBone Black enclosure, as long as it has an SPI and I2C interface and can be easily combined with standard Arduino boards. The Arduino mini not only offers the option of adding a camera interface that is not available in some cost-effective microcontrollers, but also offers the option of adding multiple cameras to a single microcontroller.
Application IoT cameras Robot cameras Wildlife Cameras Other battery powered products Can be used in MCU, Raspberry Pi, ARM, DSP, FPGA platforms
This text is machine translated.
Features
2MP image sensor OV2640
M12 or CS mount lens holder with interchangeable lens options
IR sensitivity with suitable lens combination
I2C interface for sensor configuration
SPI interface for camera commands and data streams
All IO connectors are 5V/3.3V tolerant
Supports JPEG compression mode, single and multiple recording mode, one-time acquisition, multiple-read mode, burst read mode, Power-saving mode etc.
Compatible with standard Arduino boards
Open source code library for Arduino, STM32, chip kit, Raspberry Pi,
1x Arducam Mini Module camera shield with 2 MP OV2640 for Arduino UNO Mega2560 board
1x Dupont cable
Description
ArduCAM-2MP-Plus is an optimized version of the ArduCAM Shield Rev.C and is a high-resolution 2MP SPI camera that reduces the complexity of the camera control interface. It integrates the 2MP CMOS image sensor OV2640 and offers a miniature size as well as an easy to use hardware interface and an open source code library. The Arduino mini can be used in any platform such as Arduino, Raspberry Pi, Maple, Chipkit, BeagleBone Black enclosure, as long as it has an SPI and I2C interface and can be easily combined with standard Arduino boards. The Arduino mini not only offers the option of adding a camera interface that is not available in some cost-effective microcontrollers, but also offers the option of adding multiple cameras to a single microcontroller.
Application IoT cameras Robot cameras Wildlife Cameras Other battery powered products Can be used in MCU, Raspberry Pi, ARM, DSP, FPGA platforms
This text is machine translated.
Features
2MP image sensor OV2640
M12 or CS mount lens holder with interchangeable lens options
IR sensitivity with suitable lens combination
I2C interface for sensor configuration
SPI interface for camera commands and data streams
All IO connectors are 5V/3.3V tolerant
Supports JPEG compression mode, single and multiple recording mode, one-time acquisition, multiple-read mode, burst read mode, Power-saving mode etc.
Compatible with standard Arduino boards
Open source code library for Arduino, STM32, chip kit, Raspberry Pi,