• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Camera unit MBS-SES-192-07

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Sensor:
  • Sensor: Global shutter OV2311 monochrome
  • Pixel size : 3 µm x 3 µm
  • Active layout size: 1600 x 1300
  • Optical format 1/2.9"
  • Image transfer rate: Max. 1600 x 1300: 60fps
  • Image sizes 1600 x 1300, 1280 x 720, 640 x 480
  • Input frequency 6~27MHz
  • S/N ratio: Max. 37,4dB
  • Dynamic range: 68dB
  • Lens:
  • Thread M12 x 0.5 P
  • FOV: 83° horizontal
  • IR: No integrated IR filter
  • Camera module:
  • Output interface 2-ane MIPI
  • Output formats 8/10 bit
  • Min Exposure time: 1 line period (11.3us a 1600 x 1300 resolution on Jetson Nano)
Product type

Camera unit

Manufacturer part #

MBS-SES-192-07

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205053 Arducam Camera unit MBS-SES-192-07

Description

These cameras are specially developed for use with the Nvidia JETSON DEVELOPMENT KIT. The 8MP IMX219 cameras with various attachments are used here to cover as many requirements as possible with regard to autofocus, wide angle, low distortion etc. with the cameras. The 2MP OV2311 Global Shutter Mono Noir M12 is part of the Jetvariety. Any camera module can be connected to the high-speed CSI-2 connection of the Jetson Nano. The ArduCam team has developed this camera module, which can be connected directly to the CSI-2 camera interface without any additional hardware. It is based on the 1/2.9" Omnivision OV2311 image sensor, which uses OmniPixel3 technology. It provides full screen, sub-sampling and windowed 8/10-bit MIPI images and is also capable of developing 60 images per second in full resolution on the 2-lane MIPI bus. This is done with complete user control over the image quality. Since the sensor has a high resolution, the view and the eye tracking function is very accurate. We also achieve high quantum efficiency in the near-infrared range to minimize active lighting power and power consumption. The camera driver depends on the kernel. If an upgrade or downgrade is carried out, this must also be done with the opposite side. This module is used in the areas of DSC, mechanical viewing, robotics and face detection. Of course, these are only examples for possible areas of application of the camera module.

This text is machine translated.

Features

  • Support of Gray, Y10, Y16
  • Supports Standard V4L2 framework, video nodes and controls (exposure, gain and other camera-dependent parameters)
  • One-line driver installation command
  • OpenCV friendly
  • Provides source code demonstration
  • Synchronisation of 2 cameras

Scope of delivery

  • 1x ArduCAM Nvidia Jackson camera 2MP OV2311 global shutter mono air M12

More interesting products

(*All information is plus legal VAT)