• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Robotis Servo motor MBS-ANT-82

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • SERVO MOTOR: DYNAMIXEL XC330-T181-T
  • Weight: 23 g
  • Dimensions 20 x 34 x 26 mm
  • Gear-reduction ratio 288.35:1
  • Torque: 5V 0.76 N.m
  • Rev/min 5 V 104
  • Internal UC: ARM CORTEX-M0+ (64 [MHz], 32-bit)
  • Encoder: Contactless magnet encoder
  • Setting accuracy 0.088° x 4069 steps
  • Operating voltage 3.7 - 6 V recommended 5 V.
  • Protocol: Half duplex TTL
  • ID: 0 - 253
  • Baud rate:9600 bps - 4 Mbps
Product type

Servo motor

Length

34 mm

Width

26 mm

Manufacturer part #

MBS-ANT-82

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089960 Robotis Servo motor MBS-ANT-82

Description

The Dynamix X-Series, is currently the latest network servo-motors series, by ROBOTIS. The XC330-T181-T servo motor features a non-contact magnetic encoder which enables 360° rotation at speeds up to 104 rpm. A torque of up to 0.76 Nm is possible with a voltage of 12 V. These outstanding performance features combined with extremely low weight of only 65 g result in a very powerful servo motor for the universal application area. Beyond that the cable routing was fundamentally revised with the Dynamic X-series, whereby a still higher reliability was achieved. The cables are no longer  connected to the rear of the servo motor as is usual in the AX/MX series, but are guided past the pivot and pivot points, thus reducing the cable strain and minimizing exposed cables. The Dynamic X series can be screwed together in different ways. When using mounting profiles, however, please take note that the spacers included in the delivery are used.

This text is machine translated.

Features

  • Dynamic X-Series actuator
  • Half duplex TTL interface
  • 0.76 N.m
  • 104 R/min
  • The DYNAMIXEL XC430-W150-T has the same structure as the XL330, but with 360° control mode and is suitable for robots that require a higher speed.

Scope of delivery

  • 1X DYNAMIXEL XC330-M288-T
  • 1x servo horn (HN11-N101)
  • 1x data and power cable X3P
  • 5x distancing rings 
  • Various screws and nuts

More interesting products

(*All information is plus legal VAT)