There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Automatically controlled functions: Saturation, contrast, acuity, white balance, exposure.
System compatibility: Win7/8/10, Linux, Mac and Android with UVC
22 pin 0.5mm pitch CSI connection
Signal output: 1.5mm Pitch ZH-connector ZHR-4
Voltage input 5 V/DC
USB 2.0 connection
Working current 200 mA
Operating temperature: -20°C to +75 °C
Total dimensions 38 mm x 38 mm
Hole spacing: Compatible with 34 mm x 34 mm, 30 mm x 30 mm, 29 mm x 29 mm
Cable length: Standard 1m (3.3ft)
Product type
Adapter
Manufacturer part #
MBS-SH-29
Variants(All information is without VAT, plus shipping costs)
Product type
Arducam Adapter MBS-SH-29
3205058
This article
Adapter
Arducam Camera unit MBS-SES-184-01
3205021
Camera unit
Arducam Camera unit MBS-SES-184-02
3205022
Camera unit
Arducam Camera unit MBS-SES-185-01
3205023
Camera unit
Arducam Camera unit MBS-SES-185-02
3205024
Camera unit
Arducam Camera unit MBS-SES-185-03
3205025
Camera unit
Arducam Camera unit MBS-SES-185-04
3205026
Camera unit
Arducam Camera unit MBS-SES-185-05
3205027
Camera unit
Arducam Camera unit MBS-SES-185-06
3205028
Camera unit
Arducam Camera unit MBS-SES-185-09
3205029
Camera unit
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3205058 Arducam Adapter MBS-SH-29
Description
Make IMX477 UVC compliant: This CSI-to-USB adapter board can extend your 12.3MP IMX477 High Quality camera as a webcam, simply connect this adapter with camera board to a PC computer, laptop, Android device, Raspberry Pi or Jetsons via the USB port, without installing any additional drivers. With Audio: This adapter ensures that your IMX477 camera board is no longer muted thanks to the built-in dual microphones, so you can record video with audio. Ultra HD and high frame rates: No effect on image quality or frame rates; max. Still image resolution 4056(H) x 3040(V); MJPG 10fps@4056×3040, 20fps@4K(3840×2160), 30fps@2592×1944/2560×1440, 60fps@1080P, 100fps@720P. Easy to install: Board dimension is 38mmx38mm, same size with IMX477 HQ camera board, and compatible location and distance from mounting hole, just connect and mount the adapter plate with the camera board, using the supplied camera cable and accessories.
This CSI-to-USB adapter board was developed to overcome the application limitations of the Raspberry Pi IMX447 high-quality cameras and the Arducam IMX447 camera series. Simply connect this adapter with the camera board via the USB port to a PC, laptop, Android device, Raspberry Pi or Jetsons and it can be used as a webcam.
Never again do you think about installing drivers! It makes your high-quality 12.3 MP IMX477 camera UVC compatible, and native UVC drivers for Windows, Linux and Mac should be compatible with them, so that no additional drivers need to be installed.
This adapter can work with the 12.3MP Raspberry Pi Official High Quality Camera and the Arducam IMX447 camera series. It is highly recommended for a home video surveillance system, 3D printer surveillance and other image processing applications that require an IMX477 camera.
This text is machine translated.
Features
Supports the official Raspberry Pi high-quality camera and the Arduino IMX477 HQ camera series
Scope of delivery
1x CSI-UVC adapter circuit board
1x 3.8cm 22pin to 15-pin camera cable for Raspberry Pi Official High Quality Camera
1x 8cm 22pin to 22pin camera cable for Arducam IMX447 HQ camera series
Description
Make IMX477 UVC compliant: This CSI-to-USB adapter board can extend your 12.3MP IMX477 High Quality camera as a webcam, simply connect this adapter with camera board to a PC computer, laptop, Android device, Raspberry Pi or Jetsons via the USB port, without installing any additional drivers. With Audio: This adapter ensures that your IMX477 camera board is no longer muted thanks to the built-in dual microphones, so you can record video with audio. Ultra HD and high frame rates: No effect on image quality or frame rates; max. Still image resolution 4056(H) x 3040(V); MJPG 10fps@4056×3040, 20fps@4K(3840×2160), 30fps@2592×1944/2560×1440, 60fps@1080P, 100fps@720P. Easy to install: Board dimension is 38mmx38mm, same size with IMX477 HQ camera board, and compatible location and distance from mounting hole, just connect and mount the adapter plate with the camera board, using the supplied camera cable and accessories.
This CSI-to-USB adapter board was developed to overcome the application limitations of the Raspberry Pi IMX447 high-quality cameras and the Arducam IMX447 camera series. Simply connect this adapter with the camera board via the USB port to a PC, laptop, Android device, Raspberry Pi or Jetsons and it can be used as a webcam.
Never again do you think about installing drivers! It makes your high-quality 12.3 MP IMX477 camera UVC compatible, and native UVC drivers for Windows, Linux and Mac should be compatible with them, so that no additional drivers need to be installed.
This adapter can work with the 12.3MP Raspberry Pi Official High Quality Camera and the Arducam IMX447 camera series. It is highly recommended for a home video surveillance system, 3D printer surveillance and other image processing applications that require an IMX477 camera.
This text is machine translated.
Features
Supports the official Raspberry Pi high-quality camera and the Arduino IMX477 HQ camera series
Scope of delivery
1x CSI-UVC adapter circuit board
1x 3.8cm 22pin to 15-pin camera cable for Raspberry Pi Official High Quality Camera
1x 8cm 22pin to 22pin camera cable for Arducam IMX447 HQ camera series