• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Camera unit MBS-SES-184-02

1/4
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Power supply 3.3V to 5V
  • Active array size: 2592×1944
  • SPI speed: Max. 8 MHz
  • Shutter: Rolling shutter
  • Image memory 8 MB
  • Pixel size: 1,4µm x 1,4µm
  • Standard M12 lens 55°
  • Supported resolutions: 5MP, 1080p, 720p, VGA, QVGA
  • Supported formats: RAW, YUV, RGB, JPEG
  • Size 34 x 24 mm
  • Weight: 20g
  • Temperature: -10 °C to +55 °C
  • Lens specification: Sensor size: 1/4″, EFL:4.9mm; F/N:2.2; BFL:1.2mm; HFOV: 60 degrees (SKU: U6067)
Product type

Camera unit

Length

34 mm

Width

24 mm

Manufacturer part #

MBS-SES-184-02

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205022 Arducam Camera unit MBS-SES-184-02

Description

Arducam Mini 5MP Plus (OV5642) is a more powerful version compared to its predecessor, Arducam-M-5MP.
It not only provides the ability to add a camera interface that is not available in some low-cost microcontrollers, but also the ability to connect multiple cameras to a single microcontroller.
It can record 5MP JPEG images and 5MP RAW images in full resolution, making WAS it the ideal solution for IoT and scientific image processing applications.
In addition, it can also record short film clips. The Arducam Mini Module Camera Shield 5MP Plus OV5642 is a universal high-resolution 5MP SPI camera that reduces the complexity of the camera control interface. It integrates the 5MP CMOS image sensor OV5642 and offers a miniature size as well as an easy to use hardware interface and an open source code library. The Arducam mini can be used on any Arduino, Raspberry Pi, ESP8266, Maple, Chipkit, BeagleBone black enclosure, as long as it has an SPI and I2C interface and can be easily connected to standard Arduino boards Supports JPEG compression mode, single and multiple recording mode, short film recording, one-off recording, multiple reading mode, Burst mode, power saving mode, etc. It can be used in IoT, Robots, Wildlife, HDR and other battery powered products or scientific imaging applications.

Application
IoT cameras
Robot cameras
Wildlife Cameras
Other battery powered products
Can be used in MCU, Raspberry Pi, ARM, DSP, FPGA platforms

This text is machine translated.

Features

  • 5MP image sensor OV5642
  • Lens mount with M12 or CS mount connector and interchangeable lens options
  • IR-sensitive with suitable lens combination
  • I2C interface for sensor configuration
  • SPI interface for camera commands and data stream
  • All IO ports are 5V/3.3V tolerant
  • Suitable for standard Arduino boards
  • Open source code library for Arduino, STM32, Chipkit, Raspberry Pi, BeagleBone Black
  • Small form of factor

Scope of delivery

  • 1x Arducam Mini Module camera shield with 5 MP OV5642 for Arduino UNO Mega2560 board
  • 1x Dupont cable

More interesting products

(*All information is plus legal VAT)