• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Camera unit MBS-SES-185-01

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Field of view 54° x 41°
  • Field of vision 2.0 x 1.33 m at 2 m
  • Full format SLR lens equivalent 35 mm
  • Fixed focus: 1 m to infinity
  • Max. Adjustable frame rate 30 fps
  • Standard image resolution 2592 x 1944
  • Max. 1080p video resolution
  • Peak current: 300 mA;
  • 15 cm ribbon cable for 15-pin MIPI Camera Serial Interface (CSI) connection
Product type

Camera unit

Length

24 mm

Width

25 mm

Manufacturer part #

MBS-SES-185-01

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205023 Arducam Camera unit MBS-SES-185-01

Description

The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero.

The board of the 5 MP standard Pi cam is very small (25 mm x 24 mm), WAS makes it very mobile. Connect it to the Raspberry Pi via a short ribbon cable. The camera is connected to the BCM2835/BCM2836 processor on the Pi via the CSI bus. The pixel data is transferred from the camera to the processor at a higher bandwidth.

The sensor has a native resolution of 5 megapixels and a fixed focus lens. Pictures with 2592 x 1944 pixels can be taken by it and they support 1080p30, 720p60 and 640x480 p60/90 video

The connection is made via one of the two jacks on the top side. This interface uses the CSI interface, which was specially developed for the connection with cameras.
Applications in the fields: Mobile phones, PDAs, toys or other battery-operated products. Moreover, it can be used in all Raspberry Pi platforms.

This text is machine translated.

Scope of delivery

  • 1x 5 MP mini camera OV5647 sensor 1080p 720p video for Raspberry Pi official board
  • 1x15 cm 15-pin FPC cable

More interesting products

(*All information is plus legal VAT)