• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Camera unit MBS-SES-185-02

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Sensor OV5647
  • 5 MP resolution
  • Still image 2592 x 1944 max.
  • Video max. 1080 A
  • Frame rate: 30fps@1080P, 60fps@720P
  • IR sensitivity: No IR filter, sensitive to IR
  • Focus type: Fixed focus
  • Field of view 54° x 41° (horizontal x vertical)
  • Size of the board: 25 x 24 mm
  • Connection:15-pin MIPI CSI
  • Peak current: 300 mA;
Product type

Camera unit

Length

25 mm

Width

24 mm

Manufacturer part #

MBS-SES-185-02

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205024 Arducam Camera unit MBS-SES-185-02

Description

The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero.
 
The Noir version is natively compatible with the official Raspberry Pi camera modules and motherboards. It can be used as a night vision camera with external light sources, such as IR LED spotlights. It can work with Python scripts and Raspicam commands.
 
Use
Raspbian
Motion eye
Octopi for your 3D printer
Surveillance Camera
Pi cam projects

This text is machine translated.

Scope of delivery

  • 1x ArduCam 5MP Noir Standard Pi camera

More interesting products

(*All information is plus legal VAT)