User & Safety Instructions 3205027 Arducam Camera unit MBS-SES-185-05
Description
The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. The ArduCAM 5MP Spy Camera is a new spy camera module, which is fully compatible with the official module. This is a high resolution video camera for Raspberry Pi Model A/B/B+, Raspberry Pi 2/3/3B+/4. The board is very small, 300mm x 16mm and the neck width is 6mm. Accordingly, it is perfect for applications such as endoscope, espionage monitoring, or other important factors in size and image quality. It is connected via a short flat cable. The BCM2835/BCM2836 processor connects the camera on the Pi via the CSI bus. This is a higher bandwidth connection that transfers pixel data from the camera back to the processor.
This text is machine translated.
Scope of delivery
1x ArduCAM 5MP Spy Camera with Flex cable for Raspberry Pi
Description
The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. The ArduCAM 5MP Spy Camera is a new spy camera module, which is fully compatible with the official module. This is a high resolution video camera for Raspberry Pi Model A/B/B+, Raspberry Pi 2/3/3B+/4. The board is very small, 300mm x 16mm and the neck width is 6mm. Accordingly, it is perfect for applications such as endoscope, espionage monitoring, or other important factors in size and image quality. It is connected via a short flat cable. The BCM2835/BCM2836 processor connects the camera on the Pi via the CSI bus. This is a higher bandwidth connection that transfers pixel data from the camera back to the processor.
This text is machine translated.
Scope of delivery
1x ArduCAM 5MP Spy Camera with Flex cable for Raspberry Pi