User & Safety Instructions 3205028 Arducam Camera unit MBS-SES-185-06
Description
The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. The ArduCAM 5MP Noir Spy Camera is a high-resolution video camera for Raspberry Pi Model A/B/B+, Raspberry Pi 2/3/3B+/4, and has a 5MP Omnivision OV5647 sensor in a fixed-focus lens. The sensitivity to IR light is high since no IR filter is available. The board is very small, 300mm x 16mm and the neck width is 6mm. Accordingly, it is perfect for applications such as endoscope, espionage monitoring, or other important factors in size and image quality. Among other things, it is used for various battery-operated products, such as mobile phones, PDAs or toys.
This text is machine translated.
Scope of delivery
1x ArduCAM 5MP Noir Spy Camera with flexible cable for Raspberry Pi
Description
The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. The ArduCAM 5MP Noir Spy Camera is a high-resolution video camera for Raspberry Pi Model A/B/B+, Raspberry Pi 2/3/3B+/4, and has a 5MP Omnivision OV5647 sensor in a fixed-focus lens. The sensitivity to IR light is high since no IR filter is available. The board is very small, 300mm x 16mm and the neck width is 6mm. Accordingly, it is perfect for applications such as endoscope, espionage monitoring, or other important factors in size and image quality. Among other things, it is used for various battery-operated products, such as mobile phones, PDAs or toys.
This text is machine translated.
Scope of delivery
1x ArduCAM 5MP Noir Spy Camera with flexible cable for Raspberry Pi