• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Camera unit MBS-SES-185-09

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Angle of view 160°
  • Sensor: 1/4 inch OV5647 sensor in a fixed focus lens
  • Integrated IR-filter
  • Still image resolution 2592 x 1944
  • Maximum video resolution: 1080p
  • Fixed focus: 1m to infinity
  • Maximum frame rate: 30fps
  • Lens specification: M7 x 0.35 mm
  • Dimensions:60 mm x 11.5 mm x 9.5 mm
Product type

Camera unit

Length

60 mm

Width

11.5 mm

Manufacturer part #

MBS-SES-185-09

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205029 Arducam Camera unit MBS-SES-185-09

Description

The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. The ArduCAM 5MP wide-angle Spy Camera 160deg is another spy camera module fully compatible with Raspberry Pi Zero and Pi computer modules. This module has a 1/4 inch OV5647 sensor in a fixed focus lens with a viewing angle of 160°. In addition, an IR-filter is integrated. The board is very small and measures 60mm x 11.5mm. The neck width of the module is 6mm. As such, it is very well suitable for endoscope, spy surveillance and other applications, in which the picture quality and the size play an important role. It is connected to the Raspberry Pi Zero via a short ribbon cable. The camera is connected to the BCM2835 processor via the CSI bus. This connection has a higher bandwidth and only transfers pixel data from the camera to the processor, and is also designed for extremely high data rates. The bus runs along the ribbon cable which connects the camera board to the Pi Zero. The sensor has a native resolution of 5MP and a fixed focus lens. Static images can be captured with 2592 x 1944 pixels and videos with 1080p30, 720p60 and 640x480 p60/90. The camera module is connected to the Raspberry Pi Zero via the small sockets on the top of the board.

This text is machine translated.

Scope of delivery

  • 1x ArduCAM 5MP wide-angle Spy camera 160DEG

More interesting products

(*All information is plus legal VAT)