User & Safety Instructions 3205030 Arducam Camera unit MBS-SES-185-10
Description
The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. The ArduCam team has developed a 8 MP camera compatible with Raspberry Pi. This is based on the same Sony IMX219 image sensor. Static images can be captured with 3280 x 2464 pixels, videos are supported with 1080p30, 720p60 and 640x480 p90. The special standard CSI interface is used for connection to the Pi. A fast development and evaluation board for sensors is possible via the USB 3.0, as in the case of the IMX219. This camera is an addition to meeting the requirements for various lens holders, the field of view (FOV), the depth of field (DOF) and the motorized IR-blocking filter for daylight and night vision. Application areas of this camera are e.g. mobile phones, PDAs, toys and other battery-operated products.
This text is machine translated.
Scope of delivery
1x ArduCAM 8MP M12 Pi camera
1x 15 cm 15 pin FPC cable
Description
The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. The ArduCam team has developed a 8 MP camera compatible with Raspberry Pi. This is based on the same Sony IMX219 image sensor. Static images can be captured with 3280 x 2464 pixels, videos are supported with 1080p30, 720p60 and 640x480 p90. The special standard CSI interface is used for connection to the Pi. A fast development and evaluation board for sensors is possible via the USB 3.0, as in the case of the IMX219. This camera is an addition to meeting the requirements for various lens holders, the field of view (FOV), the depth of field (DOF) and the motorized IR-blocking filter for daylight and night vision. Application areas of this camera are e.g. mobile phones, PDAs, toys and other battery-operated products.