• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Camera unit MBS-SES-185-11

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Sensor type: Sony IMX219 color CMOS with 8MP
  • 3280 x 2464 pixels (active pixels), 3296 x 2512 pixels (total pixels)
  • Pixel size: 1.12 x 1.12um
  • Viewing angle:FOV 100° horizontal
  • Lens: M12 adjustable, tele to Fisheye
  • Video resolution 1080p30, 720p60 and 640 x 480p90
  • Frame rate: FOV 1640 x 1232 up to 30fps, FOV 3280 x 2464 up to 15fps
  • Integrated motorized IR-band filter
  • Card size 36 x 36 mm
  • Peak current: 300 mA;
Product type

Camera unit

Length

36 mm

Width

36 mm

Manufacturer part #

MBS-SES-185-11

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205031 Arducam Camera unit MBS-SES-185-11

Description

The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. The ArduCAM 8MP IR cut Pi cam is a robust 8MP IMX219 switchable IR cut camera for Raspberry Pi. This module is based on the same Sony IMX219 image sensor. Static images can be captured by it with 3280 x 2464 pixels, videos with 1080p30, 720p60 and 640x480 p90. Connected to the Pi via a special standard CSI interface. This supplement was developed to meet all the requirements for various lens holders, the field of view (FOV), the depth of field (DOF) and the motorized IR-blocking filter for daylight and night view.

This text is machine translated.

Scope of delivery

  • 1x ArduCAM 8MP IR cut Pi camera
  • 1x 15 cm 15-pin FPC cable

More interesting products

(*All information is plus legal VAT)