• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Camera unit MBS-SES-185-16

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Camera unit

Manufacturer part #

MBS-SES-185-16

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205036 Arducam Camera unit MBS-SES-185-16

Description

The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. The PTZ in ArduCAM 8MP PTZ camera is used for pan (pan), tilt (tilt), zoom (Zoom). This means that this camera module is very movable and works with the help of a remote-controlled direction and zoom control. This camera is not designed to record stills, but to monitor sites that are normally monitored by multiple cameras. This is possible due to the movement of the camera and lens. A real PTZ with servo motors for direction control and zoom lens for optical Zoom also for the Raspberry Pi, Jetson Nano and Xavier NX. The fields of application of the ArduCAM 8MP PTZ camera are IoT cameras, robot cameras, wildlife cameras, and other security and monitoring projects.

This text is machine translated.

Features

  • Auto-focus, pan, tilt, Zoom and keyboard control are supported by the software
  • 8MP OV5647 1080p camera board
  • Switchable IR cut 
  • Now also for Raspberry Pi, Jetson Nano and Xavier NX
  • Not suitable for stills
  • 15pin FPC cable:30cm
  • XH2.54 jumper wire 30 cm

Scope of delivery

  • 1x ArduCAM 5MP PTZ camera
  • 1x controller board
  • 1x 8MP camera board
  • 1x 15-pin FPC cable
  • 1x XH2.54 jumper wire with 6-pin male plug

More interesting products

(*All information is plus legal VAT)