User & Safety Instructions 3205037 Arducam Camera unit MBS-SES-185-17
Description
The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. The official camera modules have fixed focus lenses that are either glued or need to be manually adjusted. However, Arducam believes that your focus is important and has released this motorized focus camera for Raspberry Pi. With this Arducam camera module, you can use software to control the focus of a camera for the Raspberry Pi, so you can get closer and see WAS. To learn more about autofocus with Raspberry Pi camera modules, we recommend the following book: The complete guide (in English only).
Application IoT cameras Robot cameras Wildlife Cameras Other battery powered products Can be used in MCU, Raspberry Pi, ARM, DSP, FPGA platforms
This text is machine translated.
Scope of delivery
1x 5MP OV5647 camera board with motorized lens for Raspberry Pi
1x acrylic case for the camera module
1 x 15 cm long flexible ribbon cable for Raspberry Pi Model A and B (Pi Zero cable not included)
Description
The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. The official camera modules have fixed focus lenses that are either glued or need to be manually adjusted. However, Arducam believes that your focus is important and has released this motorized focus camera for Raspberry Pi. With this Arducam camera module, you can use software to control the focus of a camera for the Raspberry Pi, so you can get closer and see WAS. To learn more about autofocus with Raspberry Pi camera modules, we recommend the following book: The complete guide (in English only).
Application IoT cameras Robot cameras Wildlife Cameras Other battery powered products Can be used in MCU, Raspberry Pi, ARM, DSP, FPGA platforms
This text is machine translated.
Scope of delivery
1x 5MP OV5647 camera board with motorized lens for Raspberry Pi
1x acrylic case for the camera module
1 x 15 cm long flexible ribbon cable for Raspberry Pi Model A and B (Pi Zero cable not included)