• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Camera unit MBS-SES-185-19

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Camera unit

Manufacturer part #

MBS-SES-185-19

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205039 Arducam Camera unit MBS-SES-185-19

Description

The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. This Arducam IMX219 fish-eye lens camera module is primarily designed for the Raspberry Pi V2 camera board to replace the standard IMX219 camera module with the autofocus module. It can be used for drone, robot, action camera and 3D scanning applications. The CLOU on this camera is that the lens focus can be programmed via software. The Arduino team provides an open source code to implement the software auto-focus function for the Jetson Nano. To learn more about autofocus with Raspberry Pi camera modules, we recommend the following book: The complete guide (in English only).

Application
Unmanned Aircraft (UAVs)
Construction of drones
Autonomous robot systems
Mobile medical imaging
Intelligent Video Analysis (IVA)

This text is machine translated.

Features

  • Sony 8MP IMX219 sensor
  • Optical format: 1/4 inch
  • Frame rate: 30fps@8MP, 60fps@1080p, 180fps@720p
  • Data format RAW8/RAW10
  • CFL 2.8mm
  • F.NO: 2.2
  • Focus type: Programmable/auto-focus
  • 77.6 viewing angle (diagonal)
  • Interface: MIPI CSI-2 2-Lane
  • IR sensitivity: Visible light, integrated IR filter
  • 65° horizontal viewing angle
  • Angle of vertical vision 51°
  • Focus Distance 80 mm to infinity

Scope of delivery

  • 1x Arducam IMX219 autofocus camera module
  • 1x 15 cm 15-pin FPC cable with 1.0mm distance
  • 1x 2-pin 20cm ribbon cable

More interesting products

(*All information is plus legal VAT)