• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Camera unit MBS-SES-185-24

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Sensor: Monochrome global shutter OV9281
  • Pixel size 3 μm x 3 μm
  • Active layout size: 1280 x 800
  • Optical size: 1/4"
  • Focus range: 30 mm to infinity
  • IR-sensitive: No IR-filter, sensitive to IR
  • Lens: 130°(D)/110°(H)/90°(V)
  • Output interface: 2-lane MIPI serial output
  • Output formats: RAW
  • Maximum image transfer rate: 1280 x 800@120 fps with the official driver/Arducam SDK.
  • Card size: 40 mm x 40 m.
Product type

Camera unit

Length

40 m

Width

40 mm

Manufacturer part #

MBS-SES-185-24

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205041 Arducam Camera unit MBS-SES-185-24

Description

The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. The Arducam monochrome (B&W) OV9281 global shutter camera module with a resolution of 1280×800 pixels was mainly developed for Raspberry Pi boards and can be directly connected to the RPi's CSI-2 camera interface. The Arducam OV9281 global shutter camera (Rev. B) is compatible with the official V4L2 camera driver. NOTE: Only the Release B version supports the official V4L2 driver. Please use the first version of the Arducam MIPI camera driver. The sensor's global shutter and excellent low-light sensitivity make it suitable for all applications requiring gesture recognition, head and eye tracking, as well as depth and motion detection.

IMPORTANT
This camera and the RPI driver do not support hardware JPEG/H.264 encoding
The official V4L2 driver only supports RAW data and manual exposure

Applications
Security
Hohem Dynamic Range Imaging
Unattended monitoring
Stereo vision
Machine vision
Automation

This text is machine translated.

Scope of delivery

  • 1x Arducam OV9281 1MP monochrome global shutter camera module with 130deg M12 connection lens
  • 1x 150mm 15pin 1.0mm on 22pin 0.5mm pitch FPC cable
  • 1x 80mm 22pin 0.5mm pitch FPC cable

More interesting products

(*All information is plus legal VAT)