User & Safety Instructions 3205045 Arducam Camera unit MBS-SES-185-29
Description
The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. Arducam Pivot is a Raspberry Pi camera solution designed to take advantage of its hardware ISP features. The Arducam Pivotty Camera Module gives users better performance and a wider range of camera and lens options. For a long time, Raspberry Pi users were limited to the use of official closed-source camera drivers and camera modules (V1/V2/HQ). Now Arducam has made it possible to offer a well-tuned ISP for pivot camera modules with automatic exposure, automatic white balance, lens shading correction, etc.
Applications UAV/Drones/FPV camera Machine vision Robotics IoT Face detection Defect recognition
This text is machine translated.
Features
21MP Sony IMX230 Exmor RS™ color sensor, up to 5344×4012@9 fps
Automatic exposure, automatic white balance
Programmable focus control
Gstreamer support
Future V4L2 support (Although the V4L2 interface is supported, only images can be captured in RAW format without ISP support)
Compatible with all libcamera-based applications that are maintained by the RPi Foundation
Scope of delivery
1x Arducam 21MP IMX230 ISP camera module
1x 150mm 22-pin 1.0mm FPC cable
1x 150mm 15pin 1.0mm on 22pin 0.5mm pitch FPC cable
1x Acrylic casing kit with mounting accessories
Description
The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. Arducam Pivot is a Raspberry Pi camera solution designed to take advantage of its hardware ISP features. The Arducam Pivotty Camera Module gives users better performance and a wider range of camera and lens options. For a long time, Raspberry Pi users were limited to the use of official closed-source camera drivers and camera modules (V1/V2/HQ). Now Arducam has made it possible to offer a well-tuned ISP for pivot camera modules with automatic exposure, automatic white balance, lens shading correction, etc.
Applications UAV/Drones/FPV camera Machine vision Robotics IoT Face detection Defect recognition
This text is machine translated.
Features
21MP Sony IMX230 Exmor RS™ color sensor, up to 5344×4012@9 fps
Automatic exposure, automatic white balance
Programmable focus control
Gstreamer support
Future V4L2 support (Although the V4L2 interface is supported, only images can be captured in RAW format without ISP support)
Compatible with all libcamera-based applications that are maintained by the RPi Foundation
Scope of delivery
1x Arducam 21MP IMX230 ISP camera module
1x 150mm 22-pin 1.0mm FPC cable
1x 150mm 15pin 1.0mm on 22pin 0.5mm pitch FPC cable