• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Camera unit MBS-SES-185-31

1/4
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • 2MP OG02B10 image sensor
  • Resolution 1600H×1300V
  • Pixel size: 3μm(H)×3μm(V)
  • Optical format: 1/2.9″
  • Lens specification: M12 lens connector, focal length of 2.8 mm±5%, F/2.8±5%, 110 degree horizontal field of view (HFOV)
  • IR sensitivity: Integrated IR filter, only visible light
  • Image frequency: 1600×1300@60fps; 1600×1080@80fps; 1280×720@120fps
  • Sensor output format RAW10, RAW8
  • ISP output format: The output image format JPG, YUV420, RAW, DNG; the output video format MJPEG, H.264
  • Interface type 2-lane MIPI
  • Card size: 40 mm × 40 mm
Product type

Camera unit

Length

40 mm

Width

40 mm

Manufacturer part #

MBS-SES-185-31

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205047 Arducam Camera unit MBS-SES-185-31

Description

The ArduCAM team has released a number of camera modules for the Raspberry Pi, including 5MP and 8MP modules. They are fully compatible with the official version and are divided into standard version, optimized optical power version, miniature spy camera version, noir version, motorized IR cut version and programmable motorized focus camera version. These camera modules support all Raspberry Pi models and require a 15-to-22-pin cable or an adapter to work with the Pi Zero. Arducam Pivot is a Raspberry Pi camera solution that takes advantage of its hardware ISP features. For a long time, Raspberry Pi users were limited to the use of official closed-source camera drivers and camera modules (V1/V2/HQ). Now Arducam has made it possible to offer a well-tuned ISP for pivot camera modules with automatic exposure, automatic white balance, automatic gain control, lens shading correction, etc.

This text is machine translated.

Scope of delivery

  • 1x Arducam 2MP OG2B10 color camera module
  • 1x Arduino adapter board
  • 1x 200 mm 15-pin 1.0 mm FPC cable
  • 1x Acrylic casing kit with mounting accessories

More interesting products

(*All information is plus legal VAT)