User & Safety Instructions 3205076 Arducam Camera unit MBS-SES-185-33 Package
Description
The high-resolution 16MP IMX519 (NOIR) camera from Arducam is an exclusive camera board, specially developed for use in Raspberry Pi V1, V2 and with a very high quality standard. It makes no compromises when it comes to technical data. With a resolution of 16 megapixels (in comparison to 8MP and 12MP), a standard lens, a V2-like form factor and a variety of improvements, the camera offers a better choice for a whole range of industrial/consumer and so on applications. It is compatible with all existing Pi models, works with the latest Foundation software and uses the same tuning algorithms used in the o?cial camera modules.
16MP for all Pis The new Raspberry Pi camera features a 16MP Sony IMX519 sensor with 4656 x 3496 pixel resolution, twice the v2 camera and 40% higher than the HQ camera; it is compatible with any Raspberry Pi board with a MIPI/CSI interface and runs directly on the Raspberry Pi OS without much configuration.
Crisper Images/Video The 16 Megapixel camera can record 1080p Full HD videos at up to 30 frames per second and 720p HD videos at up to 60 frames per second and also offers an effective 80-degree field of view.
V1/V2 size The camera module has the same size as the Pi Camera V2, the package comes with plastic housing, also suitable for V1 and V2 boards.
This text is machine translated.
Scope of delivery
1x Sony IMX519 sensor
1x standard objective
1x FPC cable
Description
The high-resolution 16MP IMX519 (NOIR) camera from Arducam is an exclusive camera board, specially developed for use in Raspberry Pi V1, V2 and with a very high quality standard. It makes no compromises when it comes to technical data. With a resolution of 16 megapixels (in comparison to 8MP and 12MP), a standard lens, a V2-like form factor and a variety of improvements, the camera offers a better choice for a whole range of industrial/consumer and so on applications. It is compatible with all existing Pi models, works with the latest Foundation software and uses the same tuning algorithms used in the o?cial camera modules.
16MP for all Pis The new Raspberry Pi camera features a 16MP Sony IMX519 sensor with 4656 x 3496 pixel resolution, twice the v2 camera and 40% higher than the HQ camera; it is compatible with any Raspberry Pi board with a MIPI/CSI interface and runs directly on the Raspberry Pi OS without much configuration.
Crisper Images/Video The 16 Megapixel camera can record 1080p Full HD videos at up to 30 frames per second and 720p HD videos at up to 60 frames per second and also offers an effective 80-degree field of view.
V1/V2 size The camera module has the same size as the Pi Camera V2, the package comes with plastic housing, also suitable for V1 and V2 boards.