• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Camera unit MBS-SES-192-01

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Sony 8MP IMX219
  • Optical format: 1/4"
  • Frame rate: 30fps@8MP, 60fps@1080p, 120@720p
  • 175 (D) x 155 (H) x 115 (V) viewing angle
  • Data format RAW8/RAW10
  • Focus type: Fixed focus
  • Interface: MIPI CSI-2 2-Lane/4-Lane
  • Integrated IR filter, only visible light
  • Effective focal length 2.5 mm
  • F-number 2.8
Product type

Camera unit

Manufacturer part #

MBS-SES-192-01

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205049 Arducam Camera unit MBS-SES-192-01

Description

These cameras are specially developed for use with the Nvidia JETSON DEVELOPMENT KIT. The 8MP IMX219 cameras with various attachments are used here to cover as many requirements as possible with regard to autofocus, wide angle, low distortion etc. with the cameras. The Arduino Nvidia 8MP IMX219 wide-angle camera was mainly designed for the Jetson nano but can also work with other hardware such as ARM, DSP, FPGA. It can also be used on the Raspberry Pi computer module (such as CM3 and CM3+), but not with standard Raspberry Pi models (3/3B+/4). The special feature of this camera is its large field of vision. This module has a wide angle of 175° and an M12 lens. For sharp pictures the camera has a 1/4" 8MP IMX219 sensor, whereby the maximum resolution is 3280 x 2464 pixels.

This text is machine translated.

Scope of delivery

  • 1x ArduCAM Nvidia JETSON camera 8MP IMX219 wide-angle
  • 1x 1.0mm pitch 15cm 15pin FPC cable

More interesting products

(*All information is plus legal VAT)