• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Camera unit MBS-SES-192-04

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Sony 8MP IMX219
  • Optical format 1/4"
  • EFL 3.04mm
  • F.NO: 2.0
  • Focus type: Fixed focus
  • Viewing angle: 62.2° horizontal, 48.8° vertical
  • Interface: MIPI CSI-2 2-lane
  • Focus distance: 200 mm to infinity
  • Max. Resolution 3280 x 2464 pixels
  • Frame rate: 21fps@8MP, 60fps@1080p, 120fps@720p
  • IR: Integrated IR filter, only visible light
Product type

Camera unit

Manufacturer part #

MBS-SES-192-04

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205052 Arducam Camera unit MBS-SES-192-04

Description

These cameras are specially developed for use with the Nvidia JETSON DEVELOPMENT KIT. The 8MP IMX219 cameras with various attachments are used here to cover as many requirements as possible with regard to autofocus, wide angle, low distortion etc. with the cameras. The ArduCam Nvidia JETSON camera 8MP IMX219 Fixed Focus was mainly developed for the Jetson Nano, but can also be used with the Raspberry Pi computer model like CM3 or CM3+, and on other hardware like ARM, DSP, FPGA, etc. However, not with the standard Raspberry Pi models such as Raspberry Pi 3/3B+/4. The application areas of this camera are mostly unmanned aerial vehicles, the construction of drones, autonomous robot systems, mobile medical imaging and intelligent video analysis.

This text is machine translated.

Scope of delivery

  • 1x ArduCAM Nvidia JETSON camera 8MP IMX219 fixed focus
  • 1x 1.0mm pitch 15cm 15pin FPC cable

More interesting products

(*All information is plus legal VAT)