User & Safety Instructions 3205054 Arducam Camera unit MBS-SES-192-08
Description
These cameras are specially developed for use with the Nvidia JETSON DEVELOPMENT KIT. The 8MP IMX219 cameras with various attachments are used here to cover as many requirements as possible with regard to autofocus, wide angle, low distortion etc. with the cameras. The ArduCAM Nvidia JETSON camera 1MP OV9281 global shutter 130deg M12 module is part of the Jetvariety project. This module allows any camera module to be connected to the high-speed CSI-2 connector on the Jetson Nano. The ArduCam team released the OV9281 Global Shutter Monochrome (B&W) MIPI camera module with a resolution of 1280 x 800. It was developed on the basis of the 1/4" Omnivision OV9281 image sensor, which uses OmniPixel3 GS technology. This allows full screen, sub-sampling and 8/10-bit MIPI window images to be delivered. In addition, it is capable of working with up to 120 frames per second, and at full resolution, on the 1-lane MIPI bus. The user has complete control over the quality of the image. The camera driver depends on the kernel. If an upgrade or downgrade is carried out, this must also be done with the opposite side. Examples of applications in this module include security, Hohem dynamic range imaging, stereo vision, unattended monitoring, automation, and machine vision.
This text is machine translated.
Features
Supports Gray, Y10, Y16
Supports Standard V4L2 framework, video nodes and controls (exposure, gain and camera-dependent parameters)
OpenCV friendly
Provides source code demonstration
One-line driver installation command
Supports external suitable Global Shutter camera
Supports the synchronization of two cameras
Scope of delivery
1x ArduCAM Nvidia EPSON camera 1MP OV9281 global shutter 130deg M12
Description
These cameras are specially developed for use with the Nvidia JETSON DEVELOPMENT KIT. The 8MP IMX219 cameras with various attachments are used here to cover as many requirements as possible with regard to autofocus, wide angle, low distortion etc. with the cameras. The ArduCAM Nvidia JETSON camera 1MP OV9281 global shutter 130deg M12 module is part of the Jetvariety project. This module allows any camera module to be connected to the high-speed CSI-2 connector on the Jetson Nano. The ArduCam team released the OV9281 Global Shutter Monochrome (B&W) MIPI camera module with a resolution of 1280 x 800. It was developed on the basis of the 1/4" Omnivision OV9281 image sensor, which uses OmniPixel3 GS technology. This allows full screen, sub-sampling and 8/10-bit MIPI window images to be delivered. In addition, it is capable of working with up to 120 frames per second, and at full resolution, on the 1-lane MIPI bus. The user has complete control over the quality of the image. The camera driver depends on the kernel. If an upgrade or downgrade is carried out, this must also be done with the opposite side. Examples of applications in this module include security, Hohem dynamic range imaging, stereo vision, unattended monitoring, automation, and machine vision.
This text is machine translated.
Features
Supports Gray, Y10, Y16
Supports Standard V4L2 framework, video nodes and controls (exposure, gain and camera-dependent parameters)
OpenCV friendly
Provides source code demonstration
One-line driver installation command
Supports external suitable Global Shutter camera
Supports the synchronization of two cameras
Scope of delivery
1x ArduCAM Nvidia EPSON camera 1MP OV9281 global shutter 130deg M12