• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Camera unit MBS-SES-192-09

1/4
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • 1/2.3" IMX477 sensor
  • Image resolution: Maximum 4056 (H) x 3040 (V)
  • RAW8/10/12. Video output
  • Pixel size: 1,55um x 1,55um
  • IR: Visible light
  • Frame rate: 1920x1080@60fps, 4032x3040@30fps
  • Interface 4-Lane MIPPI CSI2
  • Standard lens mounting: CS-mount
  • Dimensions 38 x 38 mm
  • Hole spacing: Compatible with 29 mm, 30 mm, 34 mm
  • Lens:
  • 1/2.3" format
  • Focal length: 6 mm
  • Aperture (F): Max. F1.2
  • Optics (FOV) 65° (H)
  • Mod 0.2 m
  • Rear focal length 7.53 mm
Product type

Camera unit

Length

38 mm

Width

38 mm

Manufacturer part #

MBS-SES-192-09

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205055 Arducam Camera unit MBS-SES-192-09

Description

These cameras are specially developed for use with the Nvidia JETSON DEVELOPMENT KIT. The 8MP IMX219 cameras with various attachments are used here to cover as many requirements as possible with regard to autofocus, wide angle, low distortion etc. with the cameras. The ArduCam team has released this high-quality camera module for Jetson Nano/ Xavier NX/ Raspberry Pi Compute Module CM4, CM3. This is an IMX477 camera board with 3 hole spacing and a 6mm CS lens. Even if the IMX477 4-lane is supported in the hardware, the 4-lane camera driver requires adjustments. The standard Raspberry Pi and Jetson Nano/ Xavier NX do not have a 4-lane connection, only 2-lane CSI connections. The Raspberry Pi Compute Module and some Jetson Carrier Boards have 4-Lane hardware support. In addition to the physical requirements of a 4-lane connection, additional measures must be taken, such as the consideration of the number of camera drivers. The drivers are limited in themselves due to the performance of the platform. The Jetson Nano is also restricted due to the coding possibilities. The camera has a 1/2.3" IMX477-sensor with 12.3 megapixels. At a maximum resolution of 4056 (H) x 3040 (V), sharp images are thus produced. This high-quality module has a 4-lane MIPI CSI interface, so more data can be transmitted. Platforms such as: Jetson Nano A02&B01 models, Jetson Xavier NX, but also Raspberry Pi Zero and Compute Module.

This text is machine translated.

Scope of delivery

  • 1x 12.3MP IMX477 camera module
  • 1x 6mm focal length CS-Mount camera lens
  • 1x 300 mm/12" 15-pin to 22-pin camera cable
  • 1x 80mm/3.1" 22pin camera cable

More interesting products

(*All information is plus legal VAT)