• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Camera unit MBS-SES-197-02

1/2
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Optical format 1/4" IMX219
  • Active pixels: 3264H x 2448V
  • Angle of view 79° (D)
  • IR sensitivity: Visible light
  • Lens with standard socket
  • Dimensions 31 x 31 mm
  • Data format: MJPG / YUY2
  • Power output: Max. 200mA
  • Frame rate: MJPG: 15fps@3264x2448 YUV2: 30fps@640x480
Product type

Camera unit

Length

31 mm

Width

31 mm

Manufacturer part #

MBS-SES-197-02

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205099 Arducam Camera unit MBS-SES-197-02

Description

In 2017, Arducam introduced USB 2.0 and USB 3.0 camera shields. They are another universal camera platform, which is connected via USB. They support higher resolutions and faster frame rates than SPI cameras. They have also extended the supported camera options, especially global shutter camera for single-board computers such as Raspberry Pi. The Arducam Comprehensive SDK library enables you to work on PC and ARM processors, Windows, Linux operating systems, and Robot Operating System (ROS). They can be used for image sensors/optical analysis, image processing cameras, microscope/telescope USB cameras and more.

This text is machine translated.

Scope of delivery

  • Arduino USB cameras 8MP IMX219

More interesting products

(*All information is plus legal VAT)