• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Camera unit MBS-SES-219

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Camera unit

Manufacturer part #

MBS-SES-219

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205102 Arducam Camera unit MBS-SES-219

Description

The ArduCam's Raspberry Pi comes with a reading range of up to 4 m, with an accuracy of less than LAS 2cm. It was developed and optimized specifically for Raspberry Pi and Nvidia JETSON boards. In addition, this camera module has an MIPI-CSI 2 connector It is a camera with powerful depth and distance measuring. The ambient light does not affect it in any way, so it is also designed for outdoor use. In addition, each MV library is functional; you can select three languages: C, C++ or Python. This TOF camera module provides excellent 3D imaging with prepared point clouds at an affordable price.

This text is machine translated.

Features

  • Real-time point cloud and depth map
  • Integrated 940nm laser for indoor and outdoor applications
  • No external light sources required
  • V4L2-based video kernel device
  • C/C++/Python SDK for printing depth maps
  • ROS enabled

Scope of delivery

  • 1x ArduCam TOF camera module
  • 1x FPC cable (15cm)
  • 1x 2-pin Dupont cable

More interesting products

(*All information is plus legal VAT)