• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Camera unit MBS-SES-255

1/2
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Supported platforms: Raspberry Pi/Nvidia Jetson
  • Output/CSI-2 speed: X1 CSI-2 2 lane output port/1.0 Gb/s/lane
  • Output format RAW8/RAW10
  • ISP support: Supported on Raspberry Pi
  • Aggregate Mode: 1/4 Spelling Combine
  • Frame rate: 4656×3496@10fps, 3840×2160@21fps, 1920×1080@60fps, 1280×720@120fps
  • Image sensor Sony IMX519
  • Active array size 4656 x 3496
  • Optical format 1/2.53"
  • Camera interface: 2-track MIPI CSI-2
  • IR-sensitive: Integrated IR-blocking filter, only visible light
  • Camera board size: 24 mm x 25 mm
  • Camarray hat size: 65 mm x 56 mm
  • Standard lens connector: Standard lens
  • Effective focal length 4.28 mm
  • FOV on 1/4" RPi camera 66° (H), 49.5° (V)
  • F.NO: 1.75
  • Focus type: Auto-focus
  • Focus Distance: 10 cm to infinity
Product type

Camera unit

Length

25 mm

Width

24 mm

Manufacturer part #

MBS-SES-255

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205104 Arducam Camera unit MBS-SES-255

Description

This ArduCam quad camera kit includes four 16MP IMX519 auto-focus cameras and the state-of-the-art ArduCam MIPI stereo camera. This upgrade doubles the interface features. This allows four synchronized MIPI camera modules to be connected to a single MIPI CSI-2 slot.

This text is machine translated.

Scope of delivery

  • 4x IMX519 camera module
  • 1x UC-512 HAS A array
  • 4x 30cm 15-22pin camera cable
  • 1x 7cm 15-22pin camera cable
  • 1x screw set

More interesting products

(*All information is plus legal VAT)