Easy to use: Built-in high level commands, the camera can be operated through API access by clicking buttons
Programmable auto focus: Equipped with an auto-focus lens that can adjust the auto-focus at different distances. Suitable for IoT activities
Multiplexing: Up to four cameras to an MCU using a Multi Camera Adapter Board. Simultaneous recording with sequential reading
Open source SDK: Fully open source with MIT license, a thin architecture with a hardware abstraction layer that allows you to add a new MCU
One fit All: Fits any microcontroller with a single standard SPI interface (native or mimic). 8bit, 16bit or 32bit, ARM, RISC-V or others. Arduino, STM8/STM32, ESP8266/ESP32, MSP430, Nordic, Renesas and more
Technical specifications
Optical size: 1/4''
Speed 8 MHz
Number of effective pixels: 2592x1944
Power supply 3.3V/5V
Interface: SPI (4-wire)
Shutter trigger type: Rolling shutter
Colour filters: Colour
Power consumption (idle/working): 182mW-650mW
Field of view 68.75°(D)
F.NO F2.0
Lens type: Standard lens
Focal length: 3.3 mm
Focus distance 8cm-INF
Current (idle/working): 55mA-154mA
OUTPUT FORMAT RGB/YUV/JPEG
Camera board size: 33 x 33 x 17 mm
Product type
Camera unit
Length
33 mm
Width
33 mm
Manufacturer part #
MBS-SES-268-02
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 3205107 Arducam Camera unit MBS-SES-268-02
Description
The Mega series from ArduCam contains the latest products. Thanks to the enormous stability and accuracy and the open-source API functions, projects can be implemented even more efficiently. The application range of the image sensor has also been expanded. In addition, this camera has been equipped with an autofocus lens, so projects can be realized at different distances, without manual focusing. Applications: Object monitoring, space travel, environmental monitoring, dynamic detection, IoT automation.
This text is machine translated.
Scope of delivery
1x Arducam Mega 5MP SPI camera
1x 300 mm 6-pin cable
Description
The Mega series from ArduCam contains the latest products. Thanks to the enormous stability and accuracy and the open-source API functions, projects can be implemented even more efficiently. The application range of the image sensor has also been expanded. In addition, this camera has been equipped with an autofocus lens, so projects can be realized at different distances, without manual focusing. Applications: Object monitoring, space travel, environmental monitoring, dynamic detection, IoT automation.