• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Lens MBS-Z-142-09

1/4
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Optical format: 2/3″
  • Focal length: 50 mm
  • Adjustable F1.8-F16 aperture
  • Field of view (FOV): 10°(H)×7°(V), 7°(H) on 1/2.3″ IMX477 High Quality Camera
  • Focus type: Manual
  • C-mount connection
  • Rear focal length 17.53 mm
  • Mod 0.5 m
  • Dimensions: Ø34 × 40.5 mm
  • Weight: 86.82 g
Product type

Lens

Length

40.5 mm

Width

34 mm

Manufacturer part #

MBS-Z-142-09

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205073 Arducam Lens MBS-Z-142-09

Description

ArduCam lenses have various types of connectors. They were built for RPi cameras and any embedded systems. Each offers a wide range of focal lengths and FOVs. They are compatible with all Pi/Jetson/Arduino cameras featuring an M12/C mount lens.

This text is machine translated.

Scope of delivery

  • 1x ArduCam lens

More interesting products

(*All information is plus legal VAT)