• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Lens MBS-Z-143-04

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

ArduCam Lens CS-Mount 50° 8mm

  • Compatible with any Pi/Jetson/Arduino camera with a C-mount lens
  • Wide focal length range from 3.2 mm to 50 mm
  • Adjustable aperture options
  • Selective lens bundle with ultra-wide angle options
  • Optional zoom control

Technical specifications

  • Optical format: 1/2.3″
  • Focal distance: 8 mm
  • Aperture: F1.4
  • Field of view (FOV): 50°(H) on Raspberry Pi High Quality Camera, 30°(H) on Raspberry Pi V1/V2 camera
  • Focus Type: Manual
  • CS mount
  • Rear focal length 6.50 mm
  • Mod 0.3 m
  • Dimensions: Ø28 × 23 mm
  • Weight 40 g
Product type

Lens

Length

23 mm

Width

28 mm

Manufacturer part #

MBS-Z-143-04

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205062 Arducam Lens MBS-Z-143-04

Description

ArduCam lenses have various types of connectors. They were built for RPi cameras and any embedded systems. Each offers a wide range of focal lengths and FOVs. They are compatible with all Pi/Jetson/Arduino cameras featuring an M12/C mount lens.

This text is machine translated.

Scope of delivery

  • 1x ArduCam lens

More interesting products

(*All information is plus legal VAT)