• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Lens MBS-Z-144-12

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Optical format 1/2.5"
  • Effective focal length 3.6 mm
  • 35 mm equivalent focal length: 39.92 mm
  • FOV on 1/2.5" sensor (D/H/V): 120°/90°/75°
  • HFOV at 1/4" RPi camera 55°, F/NO 3.0
  • M12 connection
  • Length of bracket height: 13 mm
  • Size 14 mm x 16.3 mm
  • Weight: 4 g
  • Noise: 3%
Product type

Lens

Length

16.3 mm

Width

14 mm

Manufacturer part #

MBS-Z-144-12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205088 Arducam Lens MBS-Z-144-12

Description

ArduCam lenses have various types of connectors. They were built for RPi cameras and any embedded systems. Each offers a wide range of focal lengths and FOVs. They are compatible with all Pi/Jetson/Arduino cameras featuring an M12/C mount lens.

This text is machine translated.

Scope of delivery

  • 1x ArduCam lens

More interesting products

(*All information is plus legal VAT)