• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Lens MBS-Z-144-21

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Optical format 1/2.3"
  • Effective focal length 1.56 mm
  • 35 mm equivalent focal length: Fisheye
  • FOV on 1/2.3" Sensor (H): 180°
  • F/NO: 2.0
  • M12 connection
  • Rear focal length 4.3mm
  • Length of bracket height: 13 mm
  • Size 20 mm x 17.3 mm
  • Weight: 7 g
Product type

Lens

Length

20 mm

Width

17.3 mm

Manufacturer part #

MBS-Z-144-21

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205097 Arducam Lens MBS-Z-144-21

Description

ArduCam lenses have various types of connectors. They were built for RPi cameras and any embedded systems. Each offers a wide range of focal lengths and FOVs. They are compatible with all Pi/Jetson/Arduino cameras featuring an M12/C mount lens.

This text is machine translated.

Scope of delivery

  • 1x ArduCam lens

More interesting products

(*All information is plus legal VAT)