• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arducam Lens MBS-Z-144-22

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Resolution 8MP+
  • Optical format: 9.0 mm image circle (up to 1/1.8")
  • Effective focal length 3.7 mm
  • Rear focal length 10.39 mm
  • HFOV at 1/1.8″ camera: 120°
  • HFOV at 1/2.3″ camera: 100°
  • IR sensitivity: With 650nm IR filter, sensitive to visible light
  • Construction:4G3P+IR
  • Aperture: F1.7
  • Mod 0.3 m
  • M12 x P0.35 connection
  • Length Holder Height:14.5 mm Standard
  • Dimensions 17 x 22.97 mm
  • Weight: 8.5 g
Product type

Lens

Length

22.97 mm

Width

17 mm

Manufacturer part #

MBS-Z-144-22

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205109 Arducam Lens MBS-Z-144-22

Description

ArduCam lenses have various types of connectors. They were built for RPi cameras and any embedded systems. Each offers a wide range of focal lengths and FOVs. They are compatible with all Pi/Jetson/Arduino cameras featuring an M12/C mount lens.

This text is machine translated.

Scope of delivery

  • 1x ArduCam lens

More interesting products

(*All information is plus legal VAT)