• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ArmyTek F07001Y Crystal Yellow Portable mini light LED (monochrome) Yellow, Transparent

1/28
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

ArmyTek Crystal Yellow compact multifunction lamp 5 in 1 with white and red light

  • Red and white light
  • 5 light modes
  • Protection class IP67
  • Can be attached to bags, cases, belts or screens by means of clip

Technical specifications

  • LED: LXNZPL696 (white) + LXNZPL696 (red)
  • Luminous flux, lumen: 150 lm
  • Luminous flux (red), lumen: 30 lm
  • Beam range, Meter: 12 m
  • Beam range (red), Meter: 5 m.
  • Brightness stabilization : Digital (processor-controlled brightness control)
  • Central light field 70°
  • Side scattering: 140°
  • Number of modes: 5 for white light + 5 for red light
  • Duration in highest luminosity level: 2 h 15 min.
  • Duration in highest luminosity level (red): 3 h lm
  • Runtime at the lowest brightness level: 50 d
  • Runtime at the lowest luminosity level (red): 30 d.
  • Max. Immersion depth: 1 m
  • Max. Falling height: 10 m.
  • Temperature range: -10 to +40ºC
  • Li-Po rechargeable battery 600 mAh
Product type

Portable mini light

Power supply (LOV)

rechargeable

via USB

No. of bulbs

2

Bulb type

LED (monochrome)

Colour

White

Red

150 lm

IP67

Factory colour

Yellow

Transparent

Material

Plastic

Weight

34 g

Dim

(L x W x H) 63 x 43 x 15 mm

Width

43 mm

Height

15 mm

Length

63 mm

n.rel.

Documents & Downloads

Datasheet

Datasheet 3046410 ArmyTek F07001Y Crystal Yellow Portable mini light LED (monochrome) Yellow, Transparent

User & Safety Instructions

User & Safety Instructions 3046410 ArmyTek F07001Y Crystal Yellow Portable mini light LED (monochrome) Yellow, Transparent

Description

Crystal is a multi-functional model with bright red light of 30 lumens and white light of 150 lumens, which can be easily stowed in the trouser pocket. Thanks to the fully illuminating casing and the large angle of illumination of 140°, the torch can be replaced for use in everyday life at short distances: While jogging, on bike tours, but also for minor repairs and work on the car.
The red light of the Crystal-models is suitable for activities in the night hours without disturbing the night view with switching on and off the lamp: In the tent, while observing the starry sky and during bicycle tours. Crystal also has an additional advantage in nature - it can be used without attracting a variety of insects.
In the power saving mode the torch can work for up to 50 days. It is not necessary to order additional batteries or to change them constantly: The in-built Li-Po battery can be charged via any micro USB cable
The multifunctional lamp needs only little space in the backpack or in the bag, WAS space for carrying other things along. The model can be reliably attached to the forehead using an elastic band and allows for any occupation with good lighting. For safe hikes at night, the torch can be attached to any item of clothing, belt or rucksack strap. Crystal can reliably be mounted on pipes with special silicone rings and by the design of the casing with drill for a key ring, the multi-function lamp can also be used as a stylish accessory.

This text is machine translated.

Features

  • Soft, elastic headband
  • Specially designed housing with well-thought-out optical elements allows for a comfortable light angle with minimum losses of light when used at short distances
  • Light and compact housing made of sturdy plastic
  • Can be attached to bags, cases, belts or screens by means of clip
  • Key ring made from sturdy material
  • Reliable silicone rings for attaching to pipes
  • Constant white light and white signal light. Constant red light or red signal light.
  • Works directly via a power bank or any USB adapter without a battery installed
  • Red and white light: 5 light modes for each color, easy to use with one button and double-click for switching between white and red
  • The red light is almost invisible to animals, fish and insects, comfortable for night view
  • Unique completely glowing housing
  • The integrated Li-Po battery with a capacity of 600 mAh is charged via any micro USB cable
  • Colour display of charging process
  • Standard IP67: Reliable protection against dust, immersion up to 1 meters for 30 minutes. Survives the fall from a height of up to 10 meters
  • Micro USB connection is protected against water with rubber cover

Scope of delivery

  • Multifunctional light
  • Headband
  • Mount
  • Silicon rings
  • User manual

More interesting products

(*All information is plus legal VAT)