• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OLight Oclip Pro (Fortune Snake Special Edition) Oclip Pro Portable mini light LED (monochrome) Fortune Snake

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OLight Oclip Pro multi-functional clip light with three light sources

  • Three light sources: Allows flexible selection of light modes for different lighting requirements.
  • Compact body: With half the size of a palm, it can be easily transported for almost all everyday lighting purposes without becoming a burden.
  • Several attachment methods: The clip, the lanyard hole and the magnet offer many wearing options and keep your hands free while working.
  • Five levels of brightness + safety light modes: The different brightness levels of the three lamps make them suitable for almost any application and the safety light modes reduce the risks in your daily activities.
  • Simple operation: The arrangement of the symbols depends on usage habits and frequency. The modes are changed by switching the selection switch. The indicator in the center of the switch informs you about the charging status at any time.
  • Runs 144 hours after charging: The 580mAh battery in the small housing provides a maximum operating time of 144 hours in Moonlight mode.
  • IPX6 certification: Protects against water jets with Hohem pressure from every angle and remains waterproof even when the metal cover is open.

Technical specifications

Product type

Portable mini light

Power supply (LOV)

rechargeable

No. of bulbs

3

Bulb type

LED (monochrome)

Colour

Cool white

Red

Total luminous flux

500 lm

Light-on time

144 h

IPX6

Factory colour

Fortune Snake

Material

Aluminium

Weight

53 g

Dim

(L x W x H) 57 x 28 x 28 mm

Width

28 mm

Height

28 mm

Length

57 mm

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782711 OLight Oclip Pro (Fortune Snake Special Edition) Oclip Pro Portable mini light LED (monochrome) Fortune Snake

Description

The Oclip Pro is the first lamp from OLight with three light sources – floodlight, focused light and red light – tailored to the most diverse requirements. The compact and easily carried lamp offers three mounting options. It can be clipped, suspended or fixed with magnets. The clip securely holds objects of up to 14mm thickness and has 10000 openings. The strong magnet enables a stable attachment at metal surfaces and offers adjustable angle of illumination. Major improvements include a focused light with a beam range of 120 meters and a powerful 500 lumens flood light and a 40 lumens red light. The switching between the modes is quick and easy with a new rotary switch. In case of emergency, the beacon or flashing red mode can be activated, with the beacon mode having up to 24 hours runtime. With a large 580mAh battery, the Oclip Pro offers an impressive operating time of up to 144 hours. The metal dust cover and the IPX6 water-tightness ensure a reliable function, even with open charging connection.

This text is machine translated.

Scope of delivery

  • Oclip Pro
  • USB-C charging cable
  • User manual

More interesting products

(*All information is plus legal VAT)