• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ArmyTek Wizard C2 Pro Nichia Magnet Warm F06801W LED (monochrome) Torch Magnetic holder rechargeable 1600 lm 4680 h 65 g

1/35
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ArmyTek Wizard C2 Pro Nichia Magnet multi-function lamp USB warm

  • Luminous flux up to 1600 lumens
  • Beam range up to 113 meters
  • Light duration up to 65 months with only one battery charge
  • Magnetic USB charging and battery 18650 Li-Ion 3500 mAh included in delivery

Technical specifications

  • 1x18650 Li-Ion
Luminous flux (range)

1000 lm -

Product type

Torch

Bulb type

LED (monochrome)

Light duration (max.)

4680 h

Power supply (LOV)

rechargeable

Factory colour

Black

Illumination range (high)

113 m

Weight

65 g

Dim

(L x W x H) 112 x 33 x 33 mm

Light duration (high)

175 min

Luminous flux (high)

1600 lm

Material

Aluminium

Width

33 mm

Height

33 mm

Length

112 mm

IP68

Features

Magnetic holder

Waterproof

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481465 ArmyTek Wizard C2 Pro Nichia Magnet Warm F06801W LED (monochrome) Torch Magnetic holder rechargeable 1600 lm 4680 h 65 g

Description

Wizard C2 Pro Nichia is a revision of the model Wizard Pro Nichia popular with friends of the bright light.

The Wizard C2 Pro with the Nichia diode was developed especially for use in areas where a clear distinction of colors is needed: For photo and video recordings, for painting and painting or for color marking of lines.

Unbelievably powerful for a color temperature of 4500 K, 1600 lumens deliver light from objects at a distance of 113 meters as close as possible to the natural color. The torch works for 6.5 months with only one 18650 battery. The magnetic USB cable, which is already included in the set, is used for charging.

Thanks to the extended equipment with front holder, clip, magnet in the rear lid and bicycle holder ABM-01, the multi-function lamp 3 in 1 is suitable for the active recreation, sport, fishing, hunting, working at the car and activities on the construction. The Wizard C2 Pro Nichia is compatible with the AHM-02 helmet holder and can be used as main source of light for construction work.

Daylight-like diode with a high CRI coefficient 90 and a color temperature of 4500K for the most natural color reproduction possible.

Incredibly powerful light beam.
New optical system and TIR lens: Higher light intensity, larger light range with comfortable wide illumination.
Maximum diode effectiveness: We achieve 1600 lumens instead of 1400 lumens with Wizard Pro Nichia.
New design of the head section: Improved heat dissipation and bright light with high light intensity.
Enlarged side control button: Softer and more comfortable operation.
Revised electronics and firmware: The lamp lights longer and Heller.
Simple standard operation: Ready to use immediately (6 light modes), switching to professional use with 11 selectable modes possible.

Improved springs: use of new springs for better protection of the battery and the pulse generator and to increase the effectiveness.
Stylish design: Matt surface, simple design, brand in the new CI.
New magnetic charge: The lamp now charges twice as fast (3 h 40 min).
Pro high-performance electronics ensure an impressive light yield of 1600 lumens and record-breaking 6.5 months of light duration in glow worm mode. Constant bright light even at low temperatures and not fully charged battery.
Per multi-color display of temperature, battery level and status, can be switched off.
Comfortable wide beam of light through completely renewed optical system, the TIR lens is shatterproof by hardened glass with brightness-reinforcing coating.
The innovative technology enables the use of 18650 Li-Ion batteries with a discharge current of 10A and offers complete protection against short circuits, even when the magnetic connection comes into contact with metal objects.
Protection against overheating over +58 °C in real time.
Protection against water, dirt and dust according to IP68 — the lamp lights up even at a depth of 10 meters. Survive the fall from a height of up to 10 meters.
Reliable and waterproof magnetic connection.
Battery 18650 Li-Ion (3500 mAh) in set.

This text is machine translated.

Features

  • Light and optics
  • Color temperature: Warm
  • Maximum power (LED lumen): 1600lm
  • Nichia 144AR LED
  • Optics : TIR
  • Luminous flux, lumen 1600 lm
  • Maximum power (OTF lumen): 1600lm
  • Beam range, meters: 113 m.
  • Brightness stabilization : Full (constant light)
  • Central light field: Lateral scattering: 70°:120°
  • Modes of operation
  • Operating time in highest luminosity: 2 h 55 min (440 lm after 1 min)
  • Runtime in lowest luminosity level: 6.5 months
  • Strobe mode:
  • Dimensions and weight
  • Head diameter 33 mm
  • Housing diameter 20.4 mm
  • Length: 112 mm
  • Weight (without battery): 65 g
  • Housings
  • Material : Aircraft-grade aluminum
  • Anti-slip coating : Premium type III hard anodizing 400HV
  • Protection class against ingress of dust and water : IP68
  • Max. Immersion depth 10 m
  • Max. Drop height 10 m.
  • Working range: -25..+40 °C
  • Electronics
  • Compatibility with power sources: 1x18650 Li-Ion

Scope of delivery

  • ArmyTek Wizard C2 Pro Nichia
  • 18350 Li-ion battery 3500 mAh
  • Magnetic USB cable
  • Headband
  • Holding Clip
  • Bicycle attachment ABM-01
  • Replacement sealing rings (2 pcs.)
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 122.97€ 117.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)