
Number
Highlights & Details
Electric Floor Heating FH 2130i
- 10 years manufacturer guarantee
- No electro-smog
Technical specifications
- Current consumption 2.09 A
- Product type
Underfloor heating
- Operation type
electronical
- Operating voltage
230 V
- Suitable for
Natural stone
Tiles
Wood
Laminate
Carpet
Cork
PVC
Wet room
- Heating area
3 m²
- Heating power (W / BTU/h)
480 W
- Heating power
480 W
- W/m
80 W
- Lead length
3 m
- Heating element length
6 m
- Mounting height
3 mm
- Max. current consumption
209 mA
IPX7
- Protection class
II
- Width
0.5 m
- Suitable for
Natural stone, tiles, wood, laminate, carpet, cork, PVC, wet area etc.
- Operating voltage
230 V 50 Hz
Documents & Downloads
Datasheet
Datasheet 611245 Arnold Rak FH P 2130i Underfloor heating electronical FH P 2130i 480 W 3 m²
User & Safety Instructions
User & Safety Instructions 611245 Arnold Rak FH P 2130i Underfloor heating electronical FH P 2130i 480 W 3 m²
Warranty Terms
Warranty Terms 611245 Arnold Rak FH P 2130i Underfloor heating electronical FH P 2130i 480 W 3 m²
Description
Features
- 3 m connection cable (permanently attached).
Scope of delivery
- Heating mat
- Guarantee card
- Detailed laying instructions.








