• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arnold Rak Heat Master® 611257-B Heat mat (L x W x H) 60 x 40 x 1.5 cm Bordeaux

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric Carpet Heat Master ®

  • With Foot Switch
  • Low energy consumption
  • With temperature limit up to 60 °C

Technical specifications

Product type

Heat mat

Operating voltage

230 V

75 W

Max. temperature

60 °C

Factory colour

Bordeaux

Dim

(L x W x H) 60 x 40 x 1.5 cm

Feed length

2 m

Width

40 cm

Height

1.5 cm

Length

60 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1766389 Arnold Rak Heat Master® 611257-B Heat mat (L x W x H) 60 x 40 x 1.5 cm Bordeaux

Conformity certificate

Conformity certificate 1766389 Arnold Rak Heat Master® 611257-B Heat mat (L x W x H) 60 x 40 x 1.5 cm Bordeaux

Description

The "Heat Master © "carpet provides for keeps your feet nice and warm to the well-being. Ground cold in the office, at home, in the hobby room, point of sale, sale, etc. is prevented. The heat conductor-sewn on fiberglass clutch - is introduced between two halves of the carpet, whose edges then with the appropriate twine verkettelt.

Due to the high heat output, you get a quick and effective warming. The heavy-duty carpet covering adapts to any environment. The heating carpet naturally also has a limiting temperature (60°C) for protection against overheating of application errors.

This text is machine translated.

Scope of delivery

  • Heating mat
  • User manual.