• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ArrowMax Motor pinion Module Type: 1.0 Bore diameter: 5 mm No. of teeth: 16

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Motor pinion

Module Type

1.0

No. of teeth

16

Bore Ø

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1926853 ArrowMax Motor pinion Module Type: 1.0 Bore diameter: 5 mm No. of teeth: 16

Description

Tested in competition, perfect for your model
Ultra Pinion motor pinions from ArrowMax are made of spring steel and are therefore extremely stable, but also ultra light.
With the standard module type 1.0 you are perfectly suitable for your model in the scale 1:8.
The motor pinions are suitable for all standard 5mm motor shafts.

This text is machine translated.

Scope of delivery

  • Motor pinion
  • GRUB screw

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)