• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ArrowMax Motor pinion Module Type: 48 DP Bore diameter: 3.175 mm No. of teeth: 25

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Motor pinion

Module Type

48 DP

No. of teeth

25

Bore Ø

3.175 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111323 ArrowMax Motor pinion Module Type: 48 DP Bore diameter: 3.175 mm No. of teeth: 25

Description

48 DP motor pinion made of hardened 7075 aluminum.

This text is machine translated.

Scope of delivery

  • Motor pinion
  • GRUB screw

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)