• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

arzum AR3129 Tea maker Stainless steel

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

arzum Deminde tea maker, black

  • 1.8 L boiler
  • 1 L steel-tekane
  • Stainless steel tea filter
  • This text is machine translated.

Technical specifications

Product type

Tea maker

1800 W

Factory colour

Stainless steel

Weight

1.95 kg

Width

240 mm

Height

377 mm

Length

202 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207207 arzum AR3129 Tea maker Stainless steel

Information

Information 3207207 arzum AR3129 Tea maker Stainless steel

Description

Features

  • Stainless steel
  • Colour display blue and red on the handle
  • Capacity 1 l

Scope of delivery

  • User manual.

More interesting products

(*All information is plus legal VAT)